Part Details for Z8S18033VSG by Zilog Inc
Overview of Z8S18033VSG by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8S18033VSG
Z8S18033VSG CAD Models
Z8S18033VSG Part Data Attributes
|
Z8S18033VSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8S18033VSG
Zilog Inc
IC 33 MHz, 8-BIT, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68, Microprocessor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8S18033VSG
This table gives cross-reference parts and alternative options found for Z8S18033VSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8S18033VSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8202103ZX | Microprocessor | Microchip Technology Inc | Z8S18033VSG vs 8202103ZX |
IN80C188-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | Z8S18033VSG vs IN80C188-12 |
IC80186-3 | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | Z8S18033VSG vs IC80186-3 |
C80186-6 | Microprocessor, 16-Bit, 6MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | Z8S18033VSG vs C80186-6 |
TSX68C000VE12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | Z8S18033VSG vs TSX68C000VE12.5A |
Z8018010VSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8S18033VSG vs Z8018010VSC |
TSX68C000VE18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | Z8S18033VSG vs TSX68C000VE18A |
HD64180ZCP-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | Z8S18033VSG vs HD64180ZCP-6 |
MC68010FN10 | 32-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | Z8S18033VSG vs MC68010FN10 |
TS68000CFN16 | 16-BIT, 16.7MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | STMicroelectronics | Z8S18033VSG vs TS68000CFN16 |