Part Details for Z8S18033FEC by Zilog Inc
Overview of Z8S18033FEC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for Z8S18033FEC
Z8S18033FEC CAD Models
Z8S18033FEC Part Data Attributes
|
Z8S18033FEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8S18033FEC
Zilog Inc
IC 8-BIT, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 33 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8S18033FEC
This table gives cross-reference parts and alternative options found for Z8S18033FEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8S18033FEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80L188-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80, PLASTIC, QFP-80 | AMD | Z8S18033FEC vs S80L188-16 |
HD64180RFJ-6 | 8-BIT, 6.17 MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | Z8S18033FEC vs HD64180RFJ-6 |
S80L188EB-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | Z8S18033FEC vs S80L188EB-16 |
TS80C186EB20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | Z8S18033FEC vs TS80C186EB20 |
SB80C186EB-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | Z8S18033FEC vs SB80C186EB-25 |
UPD70208HGK-16-9EU | Microprocessor, 16-Bit, 16MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | NEC Electronics Group | Z8S18033FEC vs UPD70208HGK-16-9EU |
HD64180ZFJ-4 | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | Z8S18033FEC vs HD64180ZFJ-4 |
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z8S18033FEC vs Z8S18010FSC |
SB80L188EB8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | Z8S18033FEC vs SB80L188EB8 |
HD64180SH-8 | Microprocessor, 8-Bit, 8MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Hitachi Ltd | Z8S18033FEC vs HD64180SH-8 |