Microcontrollers and Processors
Z8F3222VS020AG
Description: Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC68, LEAD FREE, PLASTIC, LCC-68

Overview of Z8F3222VS020AG by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for Z8F3222VS020AG by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8F3222VS020AG by IXYS Corporation

Z8F3222VS020AG
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
LCC
Package Description
LEAD FREE, PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.23 mm
Number of I/O Lines
46
Number of Terminals
68
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Current-Max
16 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.23 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8F3222VS020AG
    IXYS Corporation
    Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC68, LEAD FREE, PLASTIC, LCC-68
    VS

Alternate Parts for Z8F3222VS020AG

This table gives cross-reference parts and alternative options found for Z8F3222VS020AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F3222VS020AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8F3222VS020AC IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8F3222VS020AG vs Z8F3222VS020AC
Z8F3222VS020AG IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC68, LEAD FREE, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8F3222VS020AG vs Z8F3222VS020AG
Part Number Description Manufacturer Compare
Z8F3222VS020EG Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC68, LEAD FREE, PLASTIC, LCC-68 IXYS Corporation Z8F3222VS020AG vs Z8F3222VS020EG
Z8F3222VS020AG IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC68, LEAD FREE, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8F3222VS020AG vs Z8F3222VS020AG
Z8F3222VS020AC Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8F3222VS020AG vs Z8F3222VS020AC
Z8F3222VS020SG IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC68, LEAD FREE, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8F3222VS020AG vs Z8F3222VS020SG
Z8F3222VS020EC Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Zilog Inc Z8F3222VS020AG vs Z8F3222VS020EC
Z8F3222VS020AC IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8F3222VS020AG vs Z8F3222VS020AC
Z8F3222VS020SC Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 Zilog Inc Z8F3222VS020AG vs Z8F3222VS020SC
Z8F3222VS020EG IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC68, LEAD FREE, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8F3222VS020AG vs Z8F3222VS020EG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8F3222VS020AG by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8F3222VS020AG by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z8F3222VS020AG would you like to use for your alert(s)?
  • Please alert me when Z8F3222VS020AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8F3222VS020AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8F3222VS020AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8F3222VS020AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8F3222VS020AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8F3222VS020AG by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: