Part Details for Z86E7408PSC by Zilog Inc
Overview of Z86E7408PSC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z86E7408PSC
Z86E7408PSC CAD Models
Z86E7408PSC Part Data Attributes
|
Z86E7408PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E7408PSC
Zilog Inc
Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDIP64, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | SDIP, DIP64(UNSPEC) | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ROMLESS MODE OPTION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.785 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | DIP64(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.01 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E7408PSC
This table gives cross-reference parts and alternative options found for Z86E7408PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E7408PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E7408PSC | Microcontroller, 8-Bit, UVPROM, Z8 CPU, 8MHz, CMOS, PDIP64, | IXYS Corporation | Z86E7408PSC vs Z86E7408PSC |