There are no models available for this part yet.
Overview of Z86E0812PSC by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z86E0812PSC by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 13 |
|
RFQ | ||||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18 | 1 |
|
$3.0600 | Buy Now | ||
Quest Components | 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18 | 90 |
|
$3.7000 / $6.0000 | Buy Now | ||
Quest Components | 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18 | 10 |
|
$4.4000 / $6.0000 | Buy Now | ||
ComSIT USA | CMOS Z8 OTP MICROCONTROLLER Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18 RoHS: Not Compliant | Europe - 42 |
|
RFQ |
CAD Models for Z86E0812PSC by Zilog Inc
Part Data Attributes for Z86E0812PSC by Zilog Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP18,.3
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
Z8
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Length
|
22.86 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
6
|
Number of I/O Lines
|
14
|
Number of Serial I/Os
|
|
Number of Terminals
|
18
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
125
|
RAM (words)
|
124
|
ROM (words)
|
2048
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
4.24 mm
|
Speed
|
12 MHz
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z86E0812PSC
This table gives cross-reference parts and alternative options found for Z86E0812PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E0812PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E0812PSC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86E0812PSC vs Z86E0812PSC1903 |
Z86C0812PEG | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller | Zilog Inc | Z86E0812PSC vs Z86C0812PEG |
Z86E0812PSC1903 | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86E0812PSC vs Z86E0812PSC1903 |
Z86C0812PSG | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP18, DIP-18 | IXYS Corporation | Z86E0812PSC vs Z86C0812PSG |
Z86E0812PSG | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86E0812PSC vs Z86E0812PSG |
Z86E0812PEG1903 | Microcontroller, 8-Bit, UVPROM, Z8 CPU, 12MHz, CMOS, PDIP18, DIP-18 | Littelfuse Inc | Z86E0812PSC vs Z86E0812PEG1903 |
Z86C0812PEC | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller | Zilog Inc | Z86E0812PSC vs Z86C0812PEC |
Z86E0812PEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86E0812PSC vs Z86E0812PEC |
Z86C0812PEC | Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PDIP18, DIP-18 | IXYS Corporation | Z86E0812PSC vs Z86C0812PEC |
Z86E0812PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, DIP-18 | Littelfuse Inc | Z86E0812PSC vs Z86E0812PSC |