Part Details for Z86E0412SSG1866 by Zilog Inc
Overview of Z86E0412SSG1866 by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z86E0412SSG1866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3956-ND
|
DigiKey | IC MCU 8BIT 1KB OTP 18SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2 In Stock |
|
$4.2600 | Buy Now |
|
ComSIT USA | Microcontroller, 8-Bit, UVPROM, Z8 CPU, 12MHz, CMOS, PDSO18 RoHS: Not Compliant | Europe - 32 |
|
RFQ |
Part Details for Z86E0412SSG1866
Z86E0412SSG1866 CAD Models
Z86E0412SSG1866 Part Data Attributes:
|
Z86E0412SSG1866
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E0412SSG1866
Zilog Inc
Microcontroller, 8-Bit, UVPROM, Z8 CPU, 6MHz, CMOS, PDSO18,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | Z8 | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 125 | |
ROM (words) | 1024 | |
ROM Programmability | UVPROM | |
Speed | 6 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |