Part Details for Z86C9325VSC by Zilog Inc
Overview of Z86C9325VSC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z86C9325VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ |
Part Details for Z86C9325VSC
Z86C9325VSC CAD Models
Z86C9325VSC Part Data Attributes
|
Z86C9325VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C9325VSC
Zilog Inc
IC 8-BIT, 25 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | 16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C9325VSC
This table gives cross-reference parts and alternative options found for Z86C9325VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9325VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89C669FA | IC 8-BIT, FLASH, 24 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | Z86C9325VSC vs P89C669FA |
Z86C9325VSG | Microcontroller, 8-Bit, 25MHz, CMOS, PQCC44, PLASTIC, LCC-44 | IXYS Corporation | Z86C9325VSC vs Z86C9325VSG |
Z86C9325VSC | Microcontroller, 8-Bit, Z8 CPU, 25MHz, CMOS, PQCC44, PLASTIC, LCC-44 | IXYS Corporation | Z86C9325VSC vs Z86C9325VSC |