Part Details for Z86C0208PSG by IXYS Corporation
Overview of Z86C0208PSG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86C0208PSG
Z86C0208PSG CAD Models
Z86C0208PSG Part Data Attributes
|
Z86C0208PSG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z86C0208PSG
IXYS Corporation
Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.24 mm | |
Speed | 8 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C0208PSG
This table gives cross-reference parts and alternative options found for Z86C0208PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C0208PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C0208PSC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86C0208PSG vs Z86C0208PSC |
Z86C0208PEC | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86C0208PSG vs Z86C0208PEC |
Z86C0208PSC | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86C0208PSG vs Z86C0208PSC |
Z86C0208PEG | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86C0208PSG vs Z86C0208PEG |