There are no models available for this part yet.
Overview of Z8531BC6V by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for Z8531BC6V by STMicroelectronics
Part Data Attributes for Z8531BC6V by STMicroelectronics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max
|
0.25 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
44
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
250 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for Z8531BC6V
This table gives cross-reference parts and alternative options found for Z8531BC6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8531BC6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8530BC1V | 2 CHANNEL(S), 2Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | Z8531BC6V vs Z8530BC1V |
Z8530BB6V | 2 CHANNEL(S), 2Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8531BC6V vs Z8530BB6V |
Z8530BD6N | 2 CHANNEL(S), 2Mbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z8531BC6V vs Z8530BD6N |
Z8531BB1V | 2 CHANNEL(S), 2Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8531BC6V vs Z8531BB1V |
Z8530BB1V | 2 CHANNEL(S), 2Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8531BC6V vs Z8530BB1V |
Z8531BB6V | 2 CHANNEL(S), 2Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8531BC6V vs Z8531BB6V |
Z8530BD1N | 2 CHANNEL(S), 2Mbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z8531BC6V vs Z8530BD1N |