Part Details for Z8531AC1V by STMicroelectronics
Overview of Z8531AC1V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z8531AC1V
Z8531AC1V CAD Models
Z8531AC1V Part Data Attributes
|
Z8531AC1V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8531AC1V
STMicroelectronics
2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 6 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z8531AC1V
This table gives cross-reference parts and alternative options found for Z8531AC1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8531AC1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C82530-6 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, NMOS, CDIP40, DIP-40 | Intel Corporation | Z8531AC1V vs C82530-6 |
Z8531AD1N | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z8531AC1V vs Z8531AD1N |
Z8531AB6V | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8531AC1V vs Z8531AB6V |
Z8530AD1N | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z8531AC1V vs Z8530AD1N |
Z8530AD2N | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z8531AC1V vs Z8530AD2N |
Z8531AB1V | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | Z8531AC1V vs Z8531AB1V |
Z8530AD6N | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z8531AC1V vs Z8530AD6N |