Microcontrollers and Processors
Z8530AB6V
STMicroelectronics
Description: 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40

Overview of Z8530AB6V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for Z8530AB6V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8530AB6V by STMicroelectronics

Z8530AB6V
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Additional Feature
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS
Address Bus Width
Boundary Scan
NO
Bus Compatibility
8080; Z80; 6800; 68000; MULTIBUS
Clock Frequency-Max
6 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
Data Encoding/Decoding Method
NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
0.1875 MBps
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Low Power Mode
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
Number of Terminals
40
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Supply Current-Max
250 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. Z8530AB6V
    STMicroelectronics
    2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for Z8530AB6V

This table gives cross-reference parts and alternative options found for Z8530AB6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8530AB6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8530AB1V 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 STMicroelectronics Z8530AB6V vs Z8530AB1V
Part Number Description Manufacturer Compare
Z8530ADC Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, CDIP40, CERAMIC, DIP-40 AMD Z8530AB6V vs Z8530ADC
Z8530AB1V 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 STMicroelectronics Z8530AB6V vs Z8530AB1V
Z8530ACMBC Serial I/O Controller, 2 Channel(s), 0.1875MBps, MOS, CDIP40, CERAMIC, DIP-40 Zilog Inc Z8530AB6V vs Z8530ACMBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8530AB6V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8530AB6V by STMicroelectronics

Select Manufacturer
Which Manufacturer of Z8530AB6V would you like to use for your alert(s)?
  • Please alert me when Z8530AB6V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8530AB6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8530AB6V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8530AB6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8530AB6V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8530AB6V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: