Part Details for Z84C4006PEC by Zilog Inc
Overview of Z84C4006PEC by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z84C4006PEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | I/O CONTROLLER, 40 Pin, DIP | 1 |
|
$15.8625 | Buy Now |
|
ComSIT USA | CMOS SERIAL INPUT/OUTPUT CONTROLLER Serial I/O Controller, 2 Channel(s), CMOS, PDIP40 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 263 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ |
Part Details for Z84C4006PEC
Z84C4006PEC CAD Models
Z84C4006PEC Part Data Attributes
|
Z84C4006PEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C4006PEC
Zilog Inc
IC 2 CHANNEL(S), SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 6.17 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z84C4006PEC
This table gives cross-reference parts and alternative options found for Z84C4006PEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C4006PEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C4006CMB | Serial I/O Controller, 2 Channel(s), 0.15MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | Z84C4006PEC vs Z84C4006CMB |
Z84C4006PEC | Serial I/O Controller, 2 Channel(s), CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z84C4006PEC vs Z84C4006PEC |