Part Details for Z84C0010PEG by Zilog Inc
Overview of Z84C0010PEG by Zilog Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z84C0010PEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4168
|
Newark | Ic, Cpu (Z80) 10Mhz, 84C00, Dip40, Product Range:Z80 Family Z84 Series Microprocessors, Mpu Core Size:8Bit, Program Memory Size:64Kb, No. Of Pins:40Pins, Mpu Case Style:Dip, Supply Voltage Min:4.8V, Supply Voltage Max:5V, Operating Rohs Compliant: Yes |Zilog Z84C0010PEG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
269-3898-ND
|
DigiKey | IC MPU Z80 10MHZ 40DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$5.3177 / $9.3700 | Buy Now |
DISTI #
692-Z84C0010PEG
|
Mouser Electronics | Microprocessors - MPU 10MHz CMOS CPU XTEMP RoHS: Compliant | 0 |
|
$5.3100 / $9.2100 | Order Now |
|
Future Electronics | Z84C00 Series 10 MHz 5 V Through Hole NMOS/CMOS Z80 CPU Microprocessor - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 10 Container: Tube | 0Tube |
|
$5.9900 / $6.1900 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR, 8-BIT, 10MHZ, CMOS, PDIP40 | 224 |
|
$7.0092 / $12.7440 | Buy Now |
Part Details for Z84C0010PEG
Z84C0010PEG CAD Models
Z84C0010PEG Part Data Attributes:
|
Z84C0010PEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C0010PEG
Zilog Inc
IC 8-BIT, 10 MHz, MICROPROCESSOR, PDIP40, DIP-40, Microprocessor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH COUNTER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.325 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z84C0010PEG
This table gives cross-reference parts and alternative options found for Z84C0010PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C0010PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C0010PSC | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP40, DIP-40 | Zilog Inc | Z84C0010PEG vs Z84C0010PSC |
Z84C0010PEC | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | Z84C0010PEG vs Z84C0010PEC |
Z84C0010PEC | IC 8-BIT, 10 MHz, MICROPROCESSOR, PDIP40, DIP-40, Microprocessor | Zilog Inc | Z84C0010PEG vs Z84C0010PEC |