Part Details for Z8400BD6 by STMicroelectronics
Overview of Z8400BD6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8400BD6
Z8400BD6 CAD Models
Z8400BD6 Part Data Attributes:
|
Z8400BD6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8400BD6
STMicroelectronics
8-BIT, 6MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.6 mm | |
Speed | 6 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8400BD6
This table gives cross-reference parts and alternative options found for Z8400BD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8400BD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP8085AH-2 | Microprocessor, 8-Bit, 5MHz, MOS, PDIP40 | Intel Corporation | Z8400BD6 vs QP8085AH-2 |
G65SC02-AP-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8400BD6 vs G65SC02-AP-6 |
R6512CE | Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | Z8400BD6 vs R6512CE |
G65SC102ACS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | Z8400BD6 vs G65SC102ACS-2 |
NSC800N-1I | IC 8-BIT, 1 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor | National Semiconductor Corporation | Z8400BD6 vs NSC800N-1I |
P8085AH-1B | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | Z8400BD6 vs P8085AH-1B |
G65SC102APS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8400BD6 vs G65SC102APS-5 |
Z8002ADC | Microprocessor, 16-Bit, 6MHz, MOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | Z8400BD6 vs Z8002ADC |
CD80C86 | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | Z8400BD6 vs CD80C86 |
G65SC112C-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | Z8400BD6 vs G65SC112C-3 |