Z8060-PE
Description: Bi-Directional FIFO, 128X8, Asynchronous, MOS, PDIP28,

Overview of Z8060-PE by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z8060-PE by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8060-PE by IXYS Corporation

Z8060-PE
IXYS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PDIP-T28
Memory Density
1024 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
8
Number of Terminals
28
Number of Words
128 words
Number of Words Code
128
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. Z8060-PE
    IXYS Corporation
    Bi-Directional FIFO, 128X8, Asynchronous, MOS, PDIP28,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8060-PE by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8060-PE by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z8060-PE would you like to use for your alert(s)?
  • Please alert me when Z8060-PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8060-PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8060-PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8060-PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8060-PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8060-PE by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: