Part Details for Z8038B1 by STMicroelectronics
Overview of Z8038B1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8038B1
Z8038B1 CAD Models
Z8038B1 Part Data Attributes
|
Z8038B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8038B1
STMicroelectronics
128X8 BI-DIRECTIONAL FIFO, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | MAIL BOX | |
Cycle Time | 250 ns | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.07 mm | |
Memory Density | 1024 bit | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for Z8038B1
This table gives cross-reference parts and alternative options found for Z8038B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8038B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8038AB1 | 128X8 BI-DIRECTIONAL FIFO, PDIP40 | STMicroelectronics | Z8038B1 vs Z8038AB1 |
Z8538AD1 | 128X8 BI-DIRECTIONAL FIFO, CDIP40 | STMicroelectronics | Z8038B1 vs Z8538AD1 |
Z8038AD6 | 128X8 BI-DIRECTIONAL FIFO, CDIP40 | STMicroelectronics | Z8038B1 vs Z8038AD6 |
Z8538B6 | 128X8 BI-DIRECTIONAL FIFO, PDIP40 | STMicroelectronics | Z8038B1 vs Z8538B6 |
Z8538AB6 | 128X8 BI-DIRECTIONAL FIFO, PDIP40 | STMicroelectronics | Z8038B1 vs Z8538AB6 |
Z8538AD6 | 128X8 BI-DIRECTIONAL FIFO, CDIP40 | STMicroelectronics | Z8038B1 vs Z8538AD6 |
Z8538B1 | 128X8 BI-DIRECTIONAL FIFO, PDIP40 | STMicroelectronics | Z8038B1 vs Z8538B1 |
Z8038ADC | Bi-Directional FIFO, 128X8, Asynchronous, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | Z8038B1 vs Z8038ADC |
Z8038DI | Bi-Directional FIFO, 128X8, Asynchronous, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | Z8038B1 vs Z8038DI |
Z8538AB1 | 128X8 BI-DIRECTIONAL FIFO, PDIP40 | STMicroelectronics | Z8038B1 vs Z8538AB1 |