Part Details for Z8023010PSC by Zilog Inc
Overview of Z8023010PSC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8023010PSC
Z8023010PSC CAD Models
Z8023010PSC Part Data Attributes
|
Z8023010PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8023010PSC
Zilog Inc
IC 2 CHANNEL(S), 2.5M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.3125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.24 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z8023010PSC
This table gives cross-reference parts and alternative options found for Z8023010PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8023010PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8023010PSC | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z8023010PSC vs Z8023010PSC |