Datasheets
Z6068U by:

Trans Voltage Suppressor Diode, 18000W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2

Part Details for Z6068U by SEMITEC Corporation

Overview of Z6068U by SEMITEC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Z6068U

Z6068U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z6068U Part Data Attributes

Z6068U SEMITEC Corporation
Buy Now Datasheet
Compare Parts:
Z6068U SEMITEC Corporation Trans Voltage Suppressor Diode, 18000W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMITEC CORP
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 74.8 V
Breakdown Voltage-Min 61.2 V
Breakdown Voltage-Nom 68 V
Case Connection ISOLATED
Clamping Voltage-Max 98 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 18000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 55.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Z6068U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z6068U by SEMITEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z6068U by SEMITEC Corporation

Select Manufacturer
Which Manufacturer of Z6068U would you like to use for your alert(s)?
  • Please alert me when Z6068U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z6068U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z6068U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z6068U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z6068U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z6068U by SEMITEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: