Part Details for Z6012A by SEMITEC Corporation
Overview of Z6012A by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z6012A
Z6012A CAD Models
Z6012A Part Data Attributes
|
Z6012A
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z6012A
SEMITEC Corporation
Trans Voltage Suppressor Diode, 10.2V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO |