Datasheets
Z5SMB5371B by: Taitron Components Inc

Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN

Part Details for Z5SMB5371B by Taitron Components Inc

Overview of Z5SMB5371B by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Z5SMB5371B

Z5SMB5371B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z5SMB5371B Part Data Attributes

Z5SMB5371B Taitron Components Inc
Buy Now Datasheet
Compare Parts:
Z5SMB5371B Taitron Components Inc Zener Diode, 60V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description SMB, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 60 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for Z5SMB5371B

This table gives cross-reference parts and alternative options found for Z5SMB5371B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z5SMB5371B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CZRB5370B-HF Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Comchip Technology Corporation Ltd Z5SMB5371B vs CZRB5370B-HF
Part Number Description Manufacturer Compare
Z5SMB5370B Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taitron Components Inc Z5SMB5371B vs Z5SMB5370B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z5SMB5371B by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z5SMB5371B by Taitron Components Inc

Select Manufacturer
Which Manufacturer of Z5SMB5371B would you like to use for your alert(s)?
  • Please alert me when Z5SMB5371B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z5SMB5371B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z5SMB5371B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z5SMB5371B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z5SMB5371B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z5SMB5371B by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: