Part Details for Z5L390H by HVCA & CKE
Overview of Z5L390H by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z5L390H
Z5L390H CAD Models
Z5L390H Part Data Attributes
|
Z5L390H
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z5L390H
HVCA & CKE
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for Z5L390H
This table gives cross-reference parts and alternative options found for Z5L390H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z5L390H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD05UC10UCBK039 | RESISTOR, VOLTAGE DEPENDENT, 31V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | Z5L390H vs NVD05UC10UCBK039 |
VDRS05A025TSE | Varistor, 31V, 0.9J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | Z5L390H vs VDRS05A025TSE |
NV039D05UCTB2 | Varistor, 31V, 0.9J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | Z5L390H vs NV039D05UCTB2 |
VDRS05A025BSE | Varistor, 31V, 0.9J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | Z5L390H vs VDRS05A025BSE |