Part Details for Z575LA80BH by HVCA & CKE
Overview of Z575LA80BH by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z575LA80BH
Z575LA80BH CAD Models
Z575LA80BH Part Data Attributes
|
Z575LA80BH
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z575LA80BH
HVCA & CKE
RESISTOR, VOLTAGE DEPENDENT, 745V, 360J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 360 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
Alternate Parts for Z575LA80BH
This table gives cross-reference parts and alternative options found for Z575LA80BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z575LA80BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD20UC10UCA910 | RESISTOR, VOLTAGE DEPENDENT, 745V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | Z575LA80BH vs NVD20UC10UCA910 |
TND20V-911KB00AAA0 | Varistor, 745V, 360J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | Z575LA80BH vs TND20V-911KB00AAA0 |
V20P550L1T | RESISTOR, VOLTAGE DEPENDENT, 745V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z575LA80BH vs V20P550L1T |
ENE911D-20A | RESISTOR, VOLTAGE DEPENDENT, 745V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | Fuji Electric Co Ltd | Z575LA80BH vs ENE911D-20A |
B72220-S2551-K101 | RESISTOR, VOLTAGE DEPENDENT, 745 V, 360 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | Z575LA80BH vs B72220-S2551-K101 |