Part Details for Z575LA80B by HVCA & CKE
Overview of Z575LA80B by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z575LA80B
Z575LA80B CAD Models
Z575LA80B Part Data Attributes
|
Z575LA80B
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z575LA80B
HVCA & CKE
RESISTOR, VOLTAGE DEPENDENT, 745V, 220J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CKE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 220 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
Alternate Parts for Z575LA80B
This table gives cross-reference parts and alternative options found for Z575LA80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z575LA80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z660LA100B | RESISTOR, VOLTAGE DEPENDENT, 895V, 250J, THROUGH HOLE MOUNT | HVCA & CKE | Z575LA80B vs Z660LA100B |
Z480LA80B | RESISTOR, VOLTAGE DEPENDENT, 640V, 180J, THROUGH HOLE MOUNT | HVCA & CKE | Z575LA80B vs Z480LA80B |
Z320LA40B | RESISTOR, VOLTAGE DEPENDENT, 420V, 160J, THROUGH HOLE MOUNT | HVCA & CKE | Z575LA80B vs Z320LA40B |
Z130LA20B | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT | HVCA & CKE | Z575LA80B vs Z130LA20B |
Z420LA40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | HVCA & CKE | Z575LA80B vs Z420LA40B |
Z550LA80B | RESISTOR, VOLTAGE DEPENDENT, 700V, 220J, THROUGH HOLE MOUNT | HVCA & CKE | Z575LA80B vs Z550LA80B |
Z460LA40B | RESISTOR, VOLTAGE DEPENDENT, 615V, 175J, THROUGH HOLE MOUNT | HVCA & CKE | Z575LA80B vs Z460LA40B |