-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7029
|
Newark | Diode, Zener, 1.5W, 200V, Do-204Al-2, Zener Voltage Nom:200V, Power Dissipation:1.5W, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay Z4KE200A-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 602 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
78K0651
|
Newark | Diode, Zener, 1.5W, 200V, Do-204Al-2, Full Reel, Zener Voltage Nom:200V, Power Dissipation:1.5W, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Through Hole, Product Range:- Rohs Compliant: Yes |Vishay Z4KE200A-E3/54 RoHS: Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
05W7029
|
Avnet Americas | 1.5W,200V 5%,AXIAL ZENER - Product that comes on tape, but is not reeled (Alt: 05W7029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 602 Partner Stock |
|
$0.2490 / $0.3920 | Buy Now |
DISTI #
Z4KE200A-E3/54
|
Avnet Americas | 1.5W,200V 5%,AXIAL ZENER - Tape and Reel (Alt: Z4KE200A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1194 | Buy Now |
DISTI #
625-Z4KE200A-E3
|
Mouser Electronics | Zener Diodes 200 Volt 1.5W 5% RoHS: Compliant | 8033 |
|
$0.1200 / $0.2900 | Buy Now |
|
Future Electronics | Z4KE200A Series 1.5 W 200 V 0.5 uA Voltage Regulating Zener Diode - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Future Electronics | Z4KE200A Series 1.5 W 200 V 0.5 uA Voltage Regulating Zener Diode - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
DISTI #
Z4KE200A-E3/54
|
TTI | Zener Diodes 200 Volt 1.5W 5% pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1270 | Buy Now |
DISTI #
C1S803600522141
|
Chip1Stop | Diode Zener Single 200V 5% 1.5W 2-Pin DO-41 T/R RoHS: Compliant pbFree: Yes | 3442 |
|
$0.1370 / $0.2000 | Buy Now |
DISTI #
Z4KE200A-E3/54
|
EBV Elektronik | Diode Zener Single 200V 5% 1.5W 2-Pin DO-204AL T/R (Alt: Z4KE200A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z4KE200A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z4KE200A-E3/54
Vishay Intertechnologies
Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |