Z4KE120A-E3/73
Description: Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, MELF-2

Overview of Z4KE120A-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Z4KE120A-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78K0577
Newark 1.5W,120V 5%,axial Zener |Vishay Z4KE120A-E3/73 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1680
  • 5,000 $0.1590
  • 10,000 $0.1390
  • 20,000 $0.1240
  • 30,000 $0.1140
  • 50,000 $0.1040
$0.1040 / $0.1680 Buy Now
DISTI # Z4KE120A-E3/73
Avnet Americas Diode Zener Single 120V 5% 1.5W 2-Pin DO-204AL Tape and Ammo - Ammo Pack (Alt: Z4KE120A-E3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-Z4KE120A-E3/73
Mouser Electronics Zener Diodes 120 Volt 1.5W 5% RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2910
  • 100 $0.2000
  • 500 $0.1900
  • 1,000 $0.1550
  • 3,000 $0.1310
  • 9,000 $0.1140
  • 24,000 $0.1090
  • 45,000 $0.1020
$0.1020 / $0.3600 Order Now
DISTI # Z4KE120A-E3/73
EBV Elektronik Diode Zener Single 120V 5% 1.5W 2-Pin DO-204AL Tape and Ammo (Alt: Z4KE120A-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for Z4KE120A-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z4KE120A-E3/73 by Vishay Intertechnologies

Z4KE120A-E3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, MELF-2
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
LOW IMPEDANCE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
120 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. Z4KE120A-E3/73
    Vishay Intertechnologies
    Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, MELF-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z4KE120A-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z4KE120A-E3/73 by Vishay Intertechnologies

  • Please alert me when Z4KE120A-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Z4KE120A-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z4KE120A-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Z4KE120A-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z4KE120A-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z4KE120A-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: