Z40M241
Description: Varistor, 200V, 240J

Overview of Z40M241 by HVCA & CKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Z40M241 by HVCA & CKE

Part # Manufacturer Description Stock Price Buy
DISTI # 70016345
RS Z40M SERIES - 40MM - HIGH ENERGY - BLOCK STYLE MOV , 395V, 300A, 6600PF | HVCA Z40M241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2
  • 1 $50.7000
  • 10 $48.1700
  • 25 $45.6300
  • 50 $43.1000
  • 100 $40.5600
$40.5600 / $50.7000 Buy Now

CAD Models for Z40M241 by HVCA & CKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z40M241 by HVCA & CKE

Z40M241
HVCA & CKE
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HV COMPONENT ASSOCIATES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
240 J
Package Style
M:HL051HD4.3
Resistor Type
VARISTOR
Technology
METAL OXIDE FILM
Working Voltage
200 V
Want to compare parts?
  1. Z40M241
    HVCA & CKE
    Varistor, 200V, 240J
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z40M241 by HVCA & CKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z40M241 by HVCA & CKE

Select Manufacturer
Which Manufacturer of Z40M241 would you like to use for your alert(s)?
  • Please alert me when Z40M241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z40M241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z40M241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z40M241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z40M241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z40M241 by HVCA & CKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: