There are no models available for this part yet.
Overview of Z3SMB43 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Z3SMB43 by SEMIKRON
Part Data Attributes for Z3SMB43 by SEMIKRON
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-214AA
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
43 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
10 mA
|
Alternate Parts for Z3SMB43
This table gives cross-reference parts and alternative options found for Z3SMB43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z3SMB43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z2SMB43HE3TRTB | Zener Diode, 43V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMB43 vs Z2SMB43HE3TRTB |
Z2SMB43TRTB | Zener Diode, 43V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMB43 vs Z2SMB43TRTB |
Z2SMB43TRTS | Zener Diode, 43V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMB43 vs Z2SMB43TRTS |