Part Details for Z3SMB150 by SEMIKRON
Overview of Z3SMB150 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z3SMB150
Z3SMB150 CAD Models
Z3SMB150 Part Data Attributes
|
Z3SMB150
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
Z3SMB150
SEMIKRON
Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z3SMB150
This table gives cross-reference parts and alternative options found for Z3SMB150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z3SMB150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ3EZ150D5 | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | Z3SMB150 vs SMBJ3EZ150D5 |
SMBJ3EZ150D5E3 | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | Z3SMB150 vs SMBJ3EZ150D5E3 |
SMBJ3EZ150D5TR | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | Z3SMB150 vs SMBJ3EZ150D5TR |
Z2SMB150TRTS | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMB150 vs Z2SMB150TRTS |
Z2SMB150TRTB | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMB150 vs Z2SMB150TRTB |
Z2SMB150HE3TRTB | Zener Diode, 150V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMB150 vs Z2SMB150HE3TRTB |