Part Details for Z270H02 by Rectron Semiconductor
Overview of Z270H02 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z270H02
Z270H02 CAD Models
Z270H02 Part Data Attributes
|
Z270H02
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
Z270H02
Rectron Semiconductor
Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 270 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 0.9 mA |
Alternate Parts for Z270H02
This table gives cross-reference parts and alternative options found for Z270H02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z270H02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z270H06 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H06 |
Z270-E | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270-E |
Z270H05 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H05 |
Z270H08 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H08 |
Z270H05-1 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H05-1 |
Z270H02-2 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H02-2 |
Z270H03-3 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H03-3 |
Z270H09 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H09 |
Z270-F | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270-F |
Z270H03 | Zener Diode, 270V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | Z270H02 vs Z270H03 |