Part Details for Z24P3740W0 by Aerovox Corporation
Overview of Z24P3740W0 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z24P3740W0
Z24P3740W0 CAD Models
Z24P3740W0 Part Data Attributes
|
Z24P3740W0
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
Z24P3740W0
Aerovox Corporation
Film Capacitor, 40uF, Chassis Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |