Part Details for Z203LT21K300QB by Vishay Intertechnologies
Overview of Z203LT21K300QB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for Z203LT21K300QB
Z203LT21K300QB CAD Models
Z203LT21K300QB Part Data Attributes
|
Z203LT21K300QB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z203LT21K300QB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 21300ohm, 300V, 0.02% +/-Tol, -.2,.2ppm/Cel, 3011,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | Z203 | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.02% | |
Working Voltage | 300 V |