Part Details for Z16CT52A by KOA Speer Electronics Inc
Overview of Z16CT52A by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for Z16CT52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5100 |
|
$0.1360 / $0.6800 | Buy Now | |
|
CHIPMALL.COM LIMITED | 6709 |
|
$0.0531 / $0.1109 | Buy Now |
Part Details for Z16CT52A
Z16CT52A CAD Models
Z16CT52A Part Data Attributes
|
Z16CT52A
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Z16CT52A
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT: 1.5A | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE |