-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5014
|
Newark | Transformer, Audio, 1:1, 600Ct/600Ct, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:2Mw, Frequency Max:25Khz, Isolation Voltage:2Kv, Transformer Applications:Impedance Matching Rohs Compliant: Yes |Oep (Oxford Electrical Products) Z1604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4562 |
|
$5.6700 / $7.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z1604
OEP
Buy Now
Datasheet
|
Compare Parts:
Z1604
OEP
General Purpose Audio Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OEP WALTERS GROUP HOLDINGS LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001 | |
HTS Code | 8504.32.00.00 | |
Samacsys Manufacturer | OEP | |
Height | 12.6 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 25 kHz | |
Operating Frequency-Min | 0.06 kHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 18 mm |