Part Details for Z100M01 by Rectron Semiconductor
Overview of Z100M01 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z100M01
Z100M01 CAD Models
Z100M01 Part Data Attributes
|
Z100M01
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
Z100M01
Rectron Semiconductor
Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 2.5 mA |
Alternate Parts for Z100M01
This table gives cross-reference parts and alternative options found for Z100M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z100M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z100H01 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H01 |
Z100H02-2 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H02-2 |
Z100H03-1 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H03-1 |
Z100H02-5 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H02-5 |
Z100H03-4 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H03-4 |
Z100M02 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100M02 |
Z100U06 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100U06 |
Z100H02-1 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H02-1 |
Z100H02 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H02 |
Z100H08 | Rectron Semiconductor | Check for Price | Zener Diode, 100V V(Z), 20%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Z100M01 vs Z100H08 |