Part Details for Z10-110B-T/R by Frontier Electronics Co Ltd
Overview of Z10-110B-T/R by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM110/BGA | Rochester Electronics LLC | LM110 - VOLT. FOLLOWER, HIGH-SPEED - Dual marked (M38510/10602BGA) | |
LM110/BPA | Rochester Electronics LLC | LM110 - VOLT. FOLLOWER, HIGH-SPEED - Dual marked (M38510/10602BPA) |
Part Details for Z10-110B-T/R
Z10-110B-T/R CAD Models
Z10-110B-T/R Part Data Attributes
|
Z10-110B-T/R
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z10-110B-T/R
Frontier Electronics Co Ltd
Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 5000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z10-110B-T/R
This table gives cross-reference parts and alternative options found for Z10-110B-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z10-110B-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z10-110B-B | Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | Z10-110B-T/R vs Z10-110B-B |