Datasheets
Z0840006PSC by:

RISC Microprocessor, 8-Bit, 6MHz, MOS, PDIP40,

Part Details for Z0840006PSC by IXYS Corporation

Overview of Z0840006PSC by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Z0840006PSC

Z0840006PSC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z0840006PSC Part Data Attributes

Z0840006PSC IXYS Corporation
Buy Now Datasheet
Compare Parts:
Z0840006PSC IXYS Corporation RISC Microprocessor, 8-Bit, 6MHz, MOS, PDIP40,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer IXYS CORP
Package Description DIP-40
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 8
JESD-30 Code R-PDIP-T40
Number of Terminals 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Speed 6 MHz
Supply Current-Max 200 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology MOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Z0840006PSC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0840006PSC by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0840006PSC by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z0840006PSC would you like to use for your alert(s)?
  • Please alert me when Z0840006PSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0840006PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0840006PSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0840006PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0840006PSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0840006PSC by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: