Part Details for Z0805C800BPWZT by KEMET Corporation
Overview of Z0805C800BPWZT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for Z0805C800BPWZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5084
|
Newark | Ferrite Bead, 0805, 80 Ohm, 2.7A, Ferrite Case Style:0805 [2012 Metric], Impedance:80Ohm, Dc Current Rating:2.7A, Product Range:Z-Pwz Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Kemet Z0805C800BPWZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0270 | Buy Now |
DISTI #
399-Z0805C800BPWZTCT-ND
|
DigiKey | FERRITE BEAD 80 OHM 0805 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2717 In Stock |
|
$0.0775 / $0.2400 | Buy Now |
DISTI #
64538365
|
Verical | Ferrite Beads Chip 80Ohm 25% 100MHz 2.7A 0.025Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 | Americas - 4000 |
|
$0.0383 / $0.0395 | Buy Now |
DISTI #
Z0805C800BPWZT
|
TME | Ferrite: bead, SMD, 0805, R: 25mΩ, -40÷125°C, ±25%, Z: 80Ω, 2.7A, Z-PWZ Min Qty: 4000 | 0 |
|
$0.0556 | RFQ |
DISTI #
Z0805C800BPWZT
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 80 Ohm, 2.7 A, 25 Milliohm, � 25% (Alt: Z0805C800BPWZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for Z0805C800BPWZT
Z0805C800BPWZT CAD Models
Z0805C800BPWZT Part Data Attributes
|
Z0805C800BPWZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0805C800BPWZT
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 2.7 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |