Part Details for Z0603C600BPWZT by KEMET Corporation
Overview of Z0603C600BPWZT by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for Z0603C600BPWZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5038
|
Newark | Ferrite Bead, 0603, 60 Ohm, 3A, Ferrite Case Style:0603 [1608 Metric], Impedance:60Ohm, Dc Current Rating:3A, Product Range:Z-Pwz Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Kemet Z0603C600BPWZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3893 |
|
$0.0190 | Buy Now |
DISTI #
82AH0939
|
Newark | Ferrite Bead, 0603, 60 Ohm, 3A, Ferrite Case Style:0603 [1608 Metric], Impedance:60Ohm, Dc Current Rating:3A, Product Range:Z-Pwz Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Kemet Z0603C600BPWZT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
399-Z0603C600BPWZTCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5690 In Stock |
|
$0.0548 / $0.2100 | Buy Now |
DISTI #
V72:2272_09072271
|
Arrow Electronics | Ferrite Beads Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2323 Container: Cut Strips | Americas - 3844 |
|
$0.0480 / $0.1974 | Buy Now |
DISTI #
65266906
|
Verical | Ferrite Beads Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R Min Qty: 2632 Package Multiple: 1 | Americas - 3893 |
|
$0.0269 | Buy Now |
DISTI #
69221516
|
Verical | Ferrite Beads Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R Min Qty: 123 Package Multiple: 1 Date Code: 2323 | Americas - 3844 |
|
$0.0480 / $0.0682 | Buy Now |
DISTI #
Z0603C600BPWZT
|
TME | Ferrite: bead, SMD, 0603, R: 25mΩ, -40÷125°C, ±25%, Z: 60Ω, 3A, Z-PWZ Min Qty: 10 | 0 |
|
$0.0458 / $0.1256 | RFQ |
DISTI #
Z0603C600BPWZT
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 3 A, 25 Milliohm, � 25% - Tape and Reel (Alt: Z0603C600BPWZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2846731RL
|
element14 Asia-Pacific | FERRITE BEAD, 60 OHM, 3A, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 10 |
|
$0.0494 / $0.0716 | Buy Now |
DISTI #
2846731
|
element14 Asia-Pacific | FERRITE BEAD, 60 OHM, 3A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10 |
|
$0.0494 / $0.1121 | Buy Now |
Part Details for Z0603C600BPWZT
Z0603C600BPWZT CAD Models
Z0603C600BPWZT Part Data Attributes:
|
Z0603C600BPWZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0603C600BPWZT
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |