Part Details for Z0603C221BPWZT by KEMET Corporation
Overview of Z0603C221BPWZT by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for Z0603C221BPWZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5007
|
Newark | Ferrite Bead, 0603, 220 Ohm, 1.5A, Ferrite Case Style:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:1.5A, Product Range:Z-Pwz Series, Dc Resistance Max:0.07Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Kemet Z0603C221BPWZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3318 |
|
$0.0190 | Buy Now |
DISTI #
82AH0929
|
Newark | Ferrite Bead, 0603, 220 Ohm, 1.5A, Ferrite Case Style:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:1.5A, Product Range:Z-Pwz Series, Dc Resistance Max:0.07Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Kemet Z0603C221BPWZT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
399-Z0603C221BPWZTCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8513 In Stock |
|
$0.0510 / $0.2100 | Buy Now |
DISTI #
65267935
|
Verical | Ferrite Beads Chip 220Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0603 T/R Min Qty: 2632 Package Multiple: 1 | Americas - 3318 |
|
$0.0269 | Buy Now |
DISTI #
Z0603C221BPWZT
|
TME | Ferrite: bead, SMD, 0603, R: 70mΩ, -40÷125°C, ±25%, Z: 220Ω, 1.8A Min Qty: 4000 | 0 |
|
$0.0453 | RFQ |
DISTI #
Z0603C221BPWZT
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1.8 A, 70 Milliohm, � 25% - Tape and Reel (Alt: Z0603C221BPWZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2846723
|
element14 Asia-Pacific | FERRITE BEAD, 220 OHM, 1.5A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 879 |
|
$0.0494 / $0.1158 | Buy Now |
DISTI #
2846723RL
|
element14 Asia-Pacific | FERRITE BEAD, 220 OHM, 1.5A, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 879 |
|
$0.0494 / $0.0716 | Buy Now |
DISTI #
2846723RL
|
Farnell | FERRITE BEAD, 220 OHM, 1.5A, 0603 RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 1 Days Container: Reel | 879 |
|
$0.0675 | Buy Now |
DISTI #
2846723
|
Farnell | FERRITE BEAD, 220 OHM, 1.5A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 879 |
|
$0.0675 / $0.1250 | Buy Now |
Part Details for Z0603C221BPWZT
Z0603C221BPWZT CAD Models
Z0603C221BPWZT Part Data Attributes:
|
Z0603C221BPWZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0603C221BPWZT
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.07 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 1.5 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |