Part Details for Z0603C121GPWZT by KEMET Corporation
Overview of Z0603C121GPWZT by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for Z0603C121GPWZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5000
|
Newark | Ferrite Bead, 0603, 120 Ohm, 0.9A, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:900Ma, Product Range:Z-Pwz Series, Dc Resistance Max:0.13Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Kemet Z0603C121GPWZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3994 |
|
$0.0190 | Buy Now |
DISTI #
82AH0927
|
Newark | Ferrite Bead, 0603, 120 Ohm, 0.9A, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:900Ma, Product Range:Z-Pwz Series, Dc Resistance Max:0.13Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Kemet Z0603C121GPWZT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
399-Z0603C121GPWZTCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6470 In Stock |
|
$0.0548 / $0.2100 | Buy Now |
DISTI #
65268049
|
Verical | Ferrite Beads Chip 120Ohm 25% 100MHz 0.9A 0.13Ohm DCR 0603 T/R Min Qty: 2632 Package Multiple: 1 | Americas - 3994 |
|
$0.0269 | Buy Now |
DISTI #
Z0603C121GPWZT
|
TME | Ferrite: bead, SMD, 0603, R: 130mΩ, -40÷125°C, ±25%, Z: 120Ω, 1.2A Min Qty: 4000 | 0 |
|
$0.0453 | RFQ |
DISTI #
Z0603C121GPWZT
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 1.2 A, 130 Milliohm, � 25% - Tape and Reel (Alt: Z0603C121GPWZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2846721
|
element14 Asia-Pacific | FERRITE BEAD, 120 OHM, 0.9A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 438 |
|
$0.0516 / $0.1158 | Buy Now |
DISTI #
2846721RL
|
element14 Asia-Pacific | FERRITE BEAD, 120 OHM, 0.9A, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 438 |
|
$0.0516 / $0.0716 | Buy Now |
DISTI #
2846721RL
|
Farnell | FERRITE BEAD, 120 OHM, 0.9A, 0603 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 438 |
|
$0.0830 | Buy Now |
DISTI #
2846721
|
Farnell | FERRITE BEAD, 120 OHM, 0.9A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 438 |
|
$0.0830 / $0.1249 | Buy Now |
Part Details for Z0603C121GPWZT
Z0603C121GPWZT CAD Models
Z0603C121GPWZT Part Data Attributes:
|
Z0603C121GPWZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0603C121GPWZT
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.9 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for Z0603C121GPWZT
This table gives cross-reference parts and alternative options found for Z0603C121GPWZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0603C121GPWZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18SP601SH1B | Ferrite Chip, | Murata Manufacturing Co Ltd | Z0603C121GPWZT vs BLM18SP601SH1B |