Part Details for Z0402C601ASMST by KEMET Corporation
Overview of Z0402C601ASMST by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0402C601ASMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4983
|
Newark | V |Kemet Z0402C601ASMST RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85AH6163
|
Newark | Ferrite Bead, Signal Line, 600 Ohm, 0402 Rohs Compliant: Yes |Kemet Z0402C601ASMST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70096514
|
RS | Ferrite Beads, 600aOhms, Tol .25%, 300MA ,SMT | KEMET Z0402C601ASMST RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0420 | RFQ |
DISTI #
Z0402C601ASMST
|
TME | Ferrite: bead, SMD, 0402, R: 550mΩ, -55÷125°C, ±25%, Z: 600Ω, 300mA Min Qty: 10000 | 0 |
|
$0.0256 | RFQ |
DISTI #
Z0402C601ASMST
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 550 Milliohm, � 25% (Alt: Z0402C601ASMST) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for Z0402C601ASMST
Z0402C601ASMST CAD Models
Z0402C601ASMST Part Data Attributes
|
Z0402C601ASMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0402C601ASMST
KEMET Corporation
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.58 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.5 mm |