Z0302DG
Tag Semiconductors Ltd
Description: TRIAC, 400V V(DRM), 3A I(T)RMS

Overview of Z0302DG by Tag Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for Z0302DG by Tag Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z0302DG by Tag Semiconductors Ltd

Z0302DG
Tag Semiconductors Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAG SEMICONDUCTORS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
DC Gate Trigger Current-Max
3 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
10 mA
JESD-609 Code
e0
Leakage Current-Max
0.2 mA
On-State Voltage-Max
1.6 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
RMS On-state Current-Max
3 A
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
TRIAC
Want to compare parts?
  1. Z0302DG
    Tag Semiconductors Ltd
    TRIAC, 400V V(DRM), 3A I(T)RMS
    VS

Related Parts for Z0302DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z0302DG by Tag Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z0302DG by Tag Semiconductors Ltd

Select Manufacturer
Which Manufacturer of Z0302DG would you like to use for your alert(s)?
  • Please alert me when Z0302DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z0302DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z0302DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z0302DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z0302DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z0302DG by Tag Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: