Part Details for Z02W2.0V-Z by KEC
Overview of Z02W2.0V-Z by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for Z02W2.0V-Z
Z02W2.0V-Z CAD Models
Z02W2.0V-Z Part Data Attributes
|
Z02W2.0V-Z
KEC
Buy Now
Datasheet
|
Compare Parts:
Z02W2.0V-Z
KEC
Zener Diode, 0.2W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.05 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for Z02W2.0V-Z
This table gives cross-reference parts and alternative options found for Z02W2.0V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z02W2.0V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ2.0V-Y | Zener Diode, 2.05V V(Z), 4.88%, 0.2W, Silicon, Unidirectional, USC, 2 PIN | KEC | Z02W2.0V-Z vs KDZ2.0V-Y |
Z02W2.0VZ | Zener Diode, 2.05V V(Z), 4.88%, 0.2W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | Z02W2.0V-Z vs Z02W2.0VZ |