Part Details for Z0109MA,412 by WeEn Semiconductor Co Ltd
Overview of Z0109MA,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MA,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1348-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 20000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0975 | Buy Now |
DISTI #
771-Z0109MA412
|
Mouser Electronics | Triacs BULKSL TRIAC RoHS: Compliant | 40 |
|
$0.0920 / $0.4200 | Buy Now |
|
Rochester Electronics | WeEn - Z0109MA - 4 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0887 / $0.1043 | Buy Now |
DISTI #
Z0109MA.412
|
TME | Triac, 600V, 1A, TO92, Igt: 10mA, Ifsm: 8.5A, 4Q Min Qty: 5 | 0 |
|
$0.0980 / $0.1570 | RFQ |
DISTI #
Z0109MA,412
|
Avnet Silica | Thyristor TRIAC 600V 8.5A 3-Pin SPT Bulk (Alt: Z0109MA,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0109MA,412
|
EBV Elektronik | Thyristor TRIAC 600V 8.5A 3-Pin SPT Bulk (Alt: Z0109MA,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0109MA,412
Z0109MA,412 CAD Models
Z0109MA,412 Part Data Attributes:
|
Z0109MA,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109MA,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MA,412
This table gives cross-reference parts and alternative options found for Z0109MA,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MA,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109MA5AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0109MA,412 vs Z0109MA5AL2 |
L601E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MA,412 vs L601E6RP |
Q501E3 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MA,412 vs Q501E3 |
MAC97-8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | Z0109MA,412 vs MAC97-8 |
Q601E3AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MA,412 vs Q601E3AP |
L601E7 | TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, | Loras Industries Inc | Z0109MA,412 vs L601E7 |
TICP206M | 600V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | JW Miller | Z0109MA,412 vs TICP206M |
L601E6AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MA,412 vs L601E6AP |
L601E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MA,412 vs L601E6RP |
Q601E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0109MA,412 vs Q601E3 |