Part Details for Z0103NN,135 by WeEn Semiconductor Co Ltd
Overview of Z0103NN,135 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0103NN,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1682
|
Newark | Triac, 800V, 1A, Sc-73 Rohs Compliant: Yes |Ween Semiconductors Z0103NN,135 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15370 |
|
$0.1620 / $0.5240 | Buy Now |
DISTI #
1740-1207-1-ND
|
DigiKey | TRIAC SENS GATE 800V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18250 In Stock |
|
$0.1037 / $0.4600 | Buy Now |
DISTI #
Z0103NN,135
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0103NN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 | Buy Now |
DISTI #
771-Z0103NN-/T3
|
Mouser Electronics | Triacs 800V 1A RoHS: Compliant | 19829 |
|
$0.1030 / $0.4600 | Buy Now |
|
Rochester Electronics | WeEn - Z0103NN - 4 Quadrant TRIAC - SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 12843 |
|
$0.0980 / $0.1153 | Buy Now |
DISTI #
Z0103NN.135
|
TME | Triac, 800V, 1A, SOT223, Igt: 3/5mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 1 | 2581 |
|
$0.1000 / $0.4550 | Buy Now |
DISTI #
Z0103NN,135
|
Avnet Asia | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0103NN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0647 / $0.0724 | Buy Now |
DISTI #
Z0103NN,135
|
Avnet Silica | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0103NN,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
DISTI #
Z0103NN,135
|
EBV Elektronik | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0103NN,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | SOT223/TRIACS RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1254 / $0.1355 | Buy Now |
Part Details for Z0103NN,135
Z0103NN,135 CAD Models
Z0103NN,135 Part Data Attributes
|
Z0103NN,135
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0103NN,135
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0103NN,135
This table gives cross-reference parts and alternative options found for Z0103NN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0103NN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0103NN | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | Z0103NN,135 vs Z0103NN |
Z0103NN | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0103NN,135 vs Z0103NN |
Z0103NN,135 | Z0103NN | NXP Semiconductors | Z0103NN,135 vs Z0103NN,135 |