Part Details for Z-222A by JKL Components Corporation
Overview of Z-222A by JKL Components Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS222AJ/B | Rochester Electronics LLC | SN54LS222 - 16 x 4 SYNCHRONOUS FIRST-IN, FIRST-OUT WITH 3-State OUTPUTS | |
P3222-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ADM3222ARUZ | Analog Devices | LOW POWER, 3V, RS-232 I.C. |
Part Details for Z-222A
Z-222A CAD Models
Z-222A Part Data Attributes
|
Z-222A
JKL Components Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-222A
JKL Components Corporation
Visible LED, Transparent,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JKL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 2.2 V | |
Lens Type | TRANSPARENT | |
Overall Height | 9.3 mm |