Z-149A-19P
Honda Tsushin Kogyo Co Ltd
Description: Board Connector,

Overview of Z-149A-19P by Honda Tsushin Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
TB67S149AFTG Toshiba Electronic Devices & Storage Corporation Stepping Motor Driver/Unipolar Type/Vout(V)=84/Iout(A)=3/Clock Interface
DC1149A Analog Devices LT3680EMSE- 36V, 3.5A, 2.4MHz
51767-11900000C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit

CAD Models for Z-149A-19P by Honda Tsushin Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z-149A-19P by Honda Tsushin Kogyo Co Ltd

Z-149A-19P
Honda Tsushin Kogyo Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONDA TSUSHIN KOGYO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Want to compare parts?
  1. Z-149A-19P
    Honda Tsushin Kogyo Co Ltd
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z-149A-19P by Honda Tsushin Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z-149A-19P by Honda Tsushin Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of Z-149A-19P would you like to use for your alert(s)?
  • Please alert me when Z-149A-19P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z-149A-19P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z-149A-19P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z-149A-19P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z-149A-19P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z-149A-19P by Honda Tsushin Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: