Part Details for YY-0900-S11STB by Young Yak Enterprise Co Ltd
Overview of YY-0900-S11STB by Young Yak Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88090-05FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO | |
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
PV88090-06FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO |
Part Details for YY-0900-S11STB
YY-0900-S11STB CAD Models
YY-0900-S11STB Part Data Attributes
|
YY-0900-S11STB
Young Yak Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YY-0900-S11STB
Young Yak Enterprise Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YOUNG YAK ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT,TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |
Alternate Parts for YY-0900-S11STB
This table gives cross-reference parts and alternative options found for YY-0900-S11STB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YY-0900-S11STB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBE-060-CP-TG30 | HEADER CONNECTOR,PCB MNT,PLUG,6 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | YY-0900-S11STB vs SBE-060-CP-TG30 |
BL32-06U | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | YY-0900-S11STB vs BL32-06U |
1533006150300000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | YY-0900-S11STB vs 1533006150300000 |
SBE-060-CP-TT | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | YY-0900-S11STB vs SBE-060-CP-TT |
1280H75111006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | YY-0900-S11STB vs 1280H75111006 |
7555S060011 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | YY-0900-S11STB vs 7555S060011 |
310-83-106-41-105191 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | YY-0900-S11STB vs 310-83-106-41-105191 |
310-87-106-41-205101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | YY-0900-S11STB vs 310-87-106-41-205101 |
1533006150100000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | YY-0900-S11STB vs 1533006150100000 |
310-83-106-41-205101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | YY-0900-S11STB vs 310-83-106-41-205101 |