Part Details for YTW-50-07-S-6-455-130 by Samtec Inc
Overview of YTW-50-07-S-6-455-130 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-50-07-S-6-455-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTW-50-07-S-6-455-130-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY BOAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3700 | Buy Now |
DISTI #
YTW-50-07-S-6-455-
|
Avnet Americas | Connector Board Stacker Header 300 Position 11.56mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: YTW-50-07-S-6-455-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3100 / $70.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.8600 / $70.6100 | Buy Now | |
|
Master Electronics | 0 |
|
$29.8600 / $70.6100 | Buy Now |
Part Details for YTW-50-07-S-6-455-130
YTW-50-07-S-6-455-130 CAD Models
YTW-50-07-S-6-455-130 Part Data Attributes:
|
YTW-50-07-S-6-455-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-50-07-S-6-455-130
Samtec Inc
Board Stacking Connector, 300 Contact(s), 6 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.47 inch | |
Body Depth | 0.455 inch | |
Body Length | 3.935 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 |