YTQ-123-01-FM-6
Samtec Inc
Description: Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of YTQ-123-01-FM-6 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for YTQ-123-01-FM-6 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # YTQ-123-01-FM-6
Avnet Americas Conn Socket Strip SKT 138 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTQ-123-01-FM-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $22.7000
  • 25 $13.4400
  • 100 $12.9800
  • 500 $11.4300
  • 1,000 $9.9200
  • 5,000 $8.6100
  • 10,000 $8.0400
$8.0400 / $22.7000 Buy Now
DISTI # 000000000002960047
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $22.7000
  • 25 $13.4400
  • 100 $12.9800
  • 500 $11.4300
  • 1,000 $9.9200
  • 5,000 $8.6100
  • 10,000 $8.0400
$8.0400 / $22.7000 Buy Now

CAD Models for YTQ-123-01-FM-6 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YTQ-123-01-FM-6 by Samtec Inc

YTQ-123-01-FM-6
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
138
Want to compare parts?
  1. YTQ-123-01-FM-6
    Samtec Inc
    Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for YTQ-123-01-FM-6

This table gives cross-reference parts and alternative options found for YTQ-123-01-FM-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTQ-123-01-FM-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YTQ-123-03-LM-6 Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-123-01-FM-6 vs YTQ-123-03-LM-6
YTQ-123-03-FM-6 Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-123-01-FM-6 vs YTQ-123-03-FM-6
YTQ-123-01-S-6 Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTQ-123-01-FM-6 vs YTQ-123-01-S-6
YTQ-123-03-G-6 Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTQ-123-01-FM-6 vs YTQ-123-03-G-6
YTQ-123-03-SM-6 Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTQ-123-01-FM-6 vs YTQ-123-03-SM-6
YTQ-123-02-G-6 Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTQ-123-01-FM-6 vs YTQ-123-02-G-6
YTQ-123-02-SM-6 Board Connector, 138 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTQ-123-01-FM-6 vs YTQ-123-02-SM-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YTQ-123-01-FM-6 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YTQ-123-01-FM-6 by Samtec Inc

Select Manufacturer
Which Manufacturer of YTQ-123-01-FM-6 would you like to use for your alert(s)?
  • Please alert me when YTQ-123-01-FM-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YTQ-123-01-FM-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YTQ-123-01-FM-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YTQ-123-01-FM-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YTQ-123-01-FM-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YTQ-123-01-FM-6 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: